Microchip ATBTLC1000-MR110CA Bluetooth Chip 4.1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-9797
Mfr. Part No.:
ATBTLC1000-MR110CA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Bluetooth Class

Class 1, Class 2

Bluetooth Version

4.1

Maximum Output Power

3.5dBm

Receiver Sensitivity

-95dBm

Supported Bus Interfaces

I2C, SPI, UART

Dimensions

12.7 x 20.01 x 2.08mm

Height

2.08mm

Length

12.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

20.01mm

COO (Country of Origin):
TW
The ATBTLC1000 is an ultra-low power Bluetooth® Low Energy System on a Chip with Integrated ARM Cortex-M0 MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It can be used as a Bluetooth Low Energy link controller or data pump with external host MCU. The qualified Bluetooth Low Energy protocol stack is stored in dedicated ROM, the firmware includes L2CAP service layer protocols, Security Manager, Attribute protocol (ATT), Generic Attribute Profile (GATT) and the Generic Access Profile (GAP).

Available in a module package: ATBTLC1000-ZR110CA
Lowest BLE power consumption in industry
Smallest BLE 4.1 SoC - Available in WLCSP (2.26 x 2.14mm) or QFN (32pin 4x4 mm)
Optimized system cost - High level of integration on chip reduces external Bill of Material significantly
Wide operating voltage range: 1.8 – 4.3V
Parameter host interface: UART