Microchip BM64SPKS1MC2-0001AA Bluetooth Chip 4.2
- RS Stock No.:
- 177-9722
- Mfr. Part No.:
- BM64SPKS1MC2-0001AA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-9722
- Mfr. Part No.:
- BM64SPKS1MC2-0001AA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 1, Class 2 | |
| Bluetooth Version | 4.2 | |
| Receiver Sensitivity | -90dBm | |
| Dimensions | 15 x 32 x 0.25mm | |
| Height | 0.25mm | |
| Length | 15mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1, Class 2 | ||
Bluetooth Version 4.2 | ||
Receiver Sensitivity -90dBm | ||
Dimensions 15 x 32 x 0.25mm | ||
Height 0.25mm | ||
Length 15mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 32mm | ||
- COO (Country of Origin):
- TH
The BM64 stereo audio module is a Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products. This module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package. This stereo module has integrated Li-Ion charger and contains a digital audio interface. It supports HSP, HFP, SPP, A2DP, and AVRCP profiles.
On-board Bluetooth Stack
Transparent UART mode for seamless serial data over UART interface
Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
USB firmware upgrade supported
Supports both digital audio I2S format and analog audio output
Compact surface mount module: 32 x 15 x 2.5 mm3
Castellated surface mount pads for easy and reliable host PCB mounting
Ideal for portable battery-operated devices
Transparent UART mode for seamless serial data over UART interface
Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
USB firmware upgrade supported
Supports both digital audio I2S format and analog audio output
Compact surface mount module: 32 x 15 x 2.5 mm3
Castellated surface mount pads for easy and reliable host PCB mounting
Ideal for portable battery-operated devices
