Microchip ATSAMB11-MR210CA Bluetooth Chip 4.1
- RS Stock No.:
- 177-9710
- Mfr. Part No.:
- ATSAMB11-MR210CA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-9710
- Mfr. Part No.:
- ATSAMB11-MR210CA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 1, Class 2 | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | 3.5dBm | |
| Receiver Sensitivity | -95dBm | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Dimensions | 15.36 x 22.88 x 2.08mm | |
| Height | 2.08mm | |
| Length | 15.36mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 22.88mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1, Class 2 | ||
Bluetooth Version 4.1 | ||
Maximum Output Power 3.5dBm | ||
Receiver Sensitivity -95dBm | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Dimensions 15.36 x 22.88 x 2.08mm | ||
Height 2.08mm | ||
Length 15.36mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 22.88mm | ||
- COO (Country of Origin):
- TW
The ATSAMB11 is an ultra-low power Bluetooth® Low Energy System on a Chip with Integrated MCU, Transceiver, Modem, MAC, PA, TR Switch, and Power Management Unit (PMU). It is a standalone ARM® Cortex®-M0 applications processor with embedded Flash memory and BLE connectivity. The qualified Bluetooth Low Energy protocol stack is stored in dedicated ROM, and the firmware includes L2CAP service layer protocols, Security Manager, Attribute protocol (ATT), Generic Attribute Profile (GATT) and the Generic Access Profile (GAP).
Lowest BLE power consumption in industry
ARM Cortex-M0 with 128KB RAM, 256KB flash
Small package format: QFN (48pin 6x6 mm)
Optimized system cost - High level of integration on chip reduces external Bill of Material significantly
Wide operating voltage range: 2.3 – 3.6V
Available in a module package: ATSAMB11-MR210CA
ARM Cortex-M0 with 128KB RAM, 256KB flash
Small package format: QFN (48pin 6x6 mm)
Optimized system cost - High level of integration on chip reduces external Bill of Material significantly
Wide operating voltage range: 2.3 – 3.6V
Available in a module package: ATSAMB11-MR210CA
