Microchip RN52-I/RM116 Bluetooth Chip 3
- RS Stock No.:
- 177-9652
- Mfr. Part No.:
- RN52-I/RM116
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-9652
- Mfr. Part No.:
- RN52-I/RM116
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 3 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -85dBm | |
| Dimensions | 26 x 13.5 x 2.7mm | |
| Height | 2.7mm | |
| Length | 26mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 3 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -85dBm | ||
Dimensions 26 x 13.5 x 2.7mm | ||
Height 2.7mm | ||
Length 26mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 13.5mm | ||
The RN52 Bluetooth audio module provides a fully integrated solution for delivering high-quality stereo audio in a small form factor. It combines a Class 2 Bluetooth radio with an embedded DSP processor, controlled and configured by simple ASCII commands and GPIO. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles. The RN52 is easily integrated into any system via a simple UART interface.
Bluetooth version 3.0 audio module, fully compatible with Bluetooth version 2.1+EDR, 1.2, and 1.1
Software configurable through commands over UART console interface
Embedded Bluetooth stack profiles: SPP, A2DP, HFP/HSP, and AVRCP
Supports iAP profile discovery for iPhone® and iPod® Bluetooth accessories
Postage-stamp-sized form factor, 13.5 x 26 x 2.7mm
Dual-channel, differential audio input and output for highest quality audio
Software configurable through commands over UART console interface
Embedded Bluetooth stack profiles: SPP, A2DP, HFP/HSP, and AVRCP
Supports iAP profile discovery for iPhone® and iPod® Bluetooth accessories
Postage-stamp-sized form factor, 13.5 x 26 x 2.7mm
Dual-channel, differential audio input and output for highest quality audio
