Panasonic ENW89847A3KF Bluetooth Chip 4.2

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-1911
Mfr. Part No.:
ENW89847A3KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Bluetooth Class

Class 2

Bluetooth Version

4.2

Maximum Output Power

0dBm

Receiver Sensitivity

-93dBm

Dimensions

15.6 x 8.7 x 1.8mm

Height

1.8mm

Length

15.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8.7mm

COO (Country of Origin):
SK
The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
Embedded 256 kB flash memory and 192 kB internal RAM 83 kB RAM available for user application
AT Command mode, Host mode, Stand-Alone mode
Standard SIG BLE profiles as well as SPPoverBLE profile
Over-the-Air firmware update
Support for Scatternet/Mesh network
BT 4.2 secure connections support through
Elliptic-Curve-DH Cryptography
AES-128 hardware encryption (FIPS-approved)
Frequent changing of device address (improved privacy, reduced tracking ability)
Larger packet sizes (more efficient application and network layer security)
Receiver sensitivity -93 dBm typ.
Output power 0 dBm maximum setting
Power supply 1.8 V to 3.6 V single operation voltage
Transmit and receive 3.3 mA Tx/Rx peak power consumption