Silicon Labs BLE112-A-V1 Bluetooth Chip 4.0

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0199
Mfr. Part No.:
BLE112-A-V1
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Bluetooth Chip

Bluetooth Version

4.0

Maximum Output Power

3dBm

Receiver Sensitivity

-93dBm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.3mm

Length

18mm

Width

12 mm

COO (Country of Origin):
CN

BLE112 Bluetooth 4.0 Smart Module


The Bluegiga BLE112-A-v1 is a Bluetooth low energy single mode module that is integrated with a chip antenna and software version 1.0. It is a single mode Bluetooth device targeted for low power sensors and accessories such as Watches, Key fobs, Heart rate sensors and many more and can be powered easily using a 3V coin cell batteries or pair of AAA batteries.

No external processor is needed when using the BLE112 as it comes with low energy features: radio, stack, profiles and application space for customer applications.

Bluetooth v.4.0, single mode compliant

Integrated Bluetooth low energy stack

Bluetooth low energy profiles

Radio performance

Ultra low current consumption

Bluetooth qualified

Applications:

Heart rate sensors

Pedometers

Watches

Blood pressure and glucose meters

Weight scales

Key fobs

Households sensors and collector devices

Security tags

Wireless keys (keyless go)

Proximity sensors

HID keyboards and mice

Indoor GPS broadcasting devices