Microchip ATSAMB11-ZR210CA Bluetooth Chip V4.1
- RS Stock No.:
- 165-5131
- Mfr. Part No.:
- ATSAMB11-ZR210CA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5131
- Mfr. Part No.:
- ATSAMB11-ZR210CA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Version | V4.1 | |
| Maximum Output Power | +3.5dBm | |
| Receiver Sensitivity | -92.5dBm | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Supported I/O Interfaces | GPIO | |
| Dimensions | 5.5 x 1.4 x 4.5mm | |
| Height | 4.5mm | |
| Length | 5.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Version V4.1 | ||
Maximum Output Power +3.5dBm | ||
Receiver Sensitivity -92.5dBm | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Supported I/O Interfaces GPIO | ||
Dimensions 5.5 x 1.4 x 4.5mm | ||
Height 4.5mm | ||
Length 5.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.4mm | ||
The ATSAMB11-ZR is an ultra-low power, fully certified Bluetooth® Low Energy module with Integrated ARM® Cortex®-M0 MCU and application Flash memory. BluSDK Smart supports application profiles such as Proximity, Thermometer, Heart Rate, Blood Pressure, and many others. The qualified Bluetooth Low Energy protocol stack is stored in dedicated ROM, and the firmware includes L2CAP service layer protocols, Security Manager, Attribute protocol (ATT), Generic Attribute Profile (GATT) and the Generic Access Profile (GAP).
Microchip's lowest Bluetooth Low Energy module power consumption
Integrated MCU with 128KB RAM and 256KB Flash
Smart Connect Mobile App with source code available
Wide operating voltage range: 2.3 – 3.6V
BLE4.1 compliant module
Integrated MCU with 128KB RAM and 256KB Flash
Smart Connect Mobile App with source code available
Wide operating voltage range: 2.3 – 3.6V
BLE4.1 compliant module
