Microchip RN42SM-I/RM Bluetooth Chip 2.1
- RS Stock No.:
- 165-4206
- Mfr. Part No.:
- RN42SM-I/RM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4206
- Mfr. Part No.:
- RN42SM-I/RM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -80dBm | |
| Supported Bus Interfaces | UART, USB | |
| Dimensions | 25.8 x 13.4 x 2.4mm | |
| Height | 2.4mm | |
| Length | 25.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -80dBm | ||
Supported Bus Interfaces UART, USB | ||
Dimensions 25.8 x 13.4 x 2.4mm | ||
Height 2.4mm | ||
Length 25.8mm | ||
Maximum Operating Temperature +85 °C | ||
Width 13.4mm | ||
- COO (Country of Origin):
- TH
