STMicroelectronics SPBTLE-1S Bluetooth SoC 4.2
- RS Stock No.:
- 164-6933
- Mfr. Part No.:
- SPBTLE-1S
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-6933
- Mfr. Part No.:
- SPBTLE-1S
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 5dBm | |
| Receiver Sensitivity | -84dBm | |
| Dimensions | 11.5 x 13.5 x 2mm | |
| Height | 2mm | |
| Length | 13.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 5dBm | ||
Receiver Sensitivity -84dBm | ||
Dimensions 11.5 x 13.5 x 2mm | ||
Height 2mm | ||
Length 13.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11.5mm | ||
The SPBTLE-1S is a Bluetooth® low Energy System-on-Chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The SPBTLE-1S module supports multiple roles simultaneously and can act at the same time as Bluetooth Smart master and slave device. The SPBTLE-1S is based on BlueNRG-1 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module. The SPBTLE-1S module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The SPBTLE-1S can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V
Bluetooth v4.2 compliant
Supports master and slave modes
Multiple roles supported simultaneously
High performance, ultra-low power Cortex-M0 32-bit based architecture core
Programmable embedded 160 KB Flash
24 KB embedded RAM with data retention
Supports master and slave modes
Multiple roles supported simultaneously
High performance, ultra-low power Cortex-M0 32-bit based architecture core
Programmable embedded 160 KB Flash
24 KB embedded RAM with data retention
