LM Technologies LM910-0630 Bluetooth Chip 2.0, 2.1, 3.0, 4.0
- RS Stock No.:
- 124-5564
- Mfr. Part No.:
- LM910-0630
- Brand:
- LM Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5564
- Mfr. Part No.:
- LM910-0630
- Brand:
- LM Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LM Technologies | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.0, 2.1, 3.0, 4.0 | |
| Supported Bus Interfaces | USB | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 18 x 9.7 x 2.5mm | |
| Height | 2.5mm | |
| Length | 18mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 9.7mm | |
| Select all | ||
|---|---|---|
Brand LM Technologies | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.0, 2.1, 3.0, 4.0 | ||
Supported Bus Interfaces USB | ||
Supported I/O Interfaces Serial | ||
Dimensions 18 x 9.7 x 2.5mm | ||
Height 2.5mm | ||
Length 18mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 9.7mm | ||
- COO (Country of Origin):
- CN
