LM Technologies LM780-0223 Bluetooth Chip 2, 2.1

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5560
Mfr. Part No.:
LM780-0223
Brand:
LM Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

LM Technologies

Bluetooth Class

Class 2

Bluetooth Version

2, 2.1

Maximum Output Power

4dBm

Supported Bus Interfaces

PCM, PIO, SPI, UART, USB

Supported I/O Interfaces

Serial

Dimensions

27.67 x 15.24 x 2.58mm

Height

2.58mm

Length

27.67mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-10 °C

Width

15.24mm

COO (Country of Origin):
CN