Infineon CYBLE-014008-00 Bluetooth Chip 4.1
- RS Stock No.:
- 124-4408
- Mfr. Part No.:
- CYBLE-014008-00
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 124-4408
- Mfr. Part No.:
- CYBLE-014008-00
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | 3dBm | |
| Receiver Sensitivity | -87dBm | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 11 x 11 x 1.8mm | |
| Height | 1.8mm | |
| Length | 11mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Bluetooth Version 4.1 | ||
Maximum Output Power 3dBm | ||
Receiver Sensitivity -87dBm | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Supported I/O Interfaces Serial | ||
Dimensions 11 x 11 x 1.8mm | ||
Height 1.8mm | ||
Length 11mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11mm | ||
