ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, DC Operation
- RS Stock No.:
- 826-1427
- Mfr. Part No.:
- QG030-148/14R
- Brand:
- ebm-papst
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-1427
- Mfr. Part No.:
- QG030-148/14R
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| Blower Type | Tangential | |
| AC or DC Operation | DC | |
| Series | QG 030 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Blower Type Tangential | ||
AC or DC Operation DC | ||
Series QG 030 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
