Legris 10bar, 1/4in Air Inlet (BSP)
- RS Stock No.:
- 146-6958
- Mfr. Part No.:
- 0651 66 13
- Brand:
- Legris
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.12
(exc. VAT)
£21.74
(inc. VAT)
- RS Stock No.:
- 146-6958
- Mfr. Part No.:
- 0651 66 13
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Air Inlet BSP | 1/4in | |
| Working Pressure | 10bar | |
| Output Pressure | 6bar | |
| Model Number | 0651 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -15°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Air Inlet BSP 1/4in | ||
Working Pressure 10bar | ||
Output Pressure 6bar | ||
Model Number 0651 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -15°C | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable

