PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-182
- Mfr. Part No.:
- BGK PESCM66
- Brand:
- PREVOST
Subtotal (1 unit)*
£93.91
(exc. VAT)
£112.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.91 |
*price indicative
- RS Stock No.:
- 628-182
- Mfr. Part No.:
- BGK PESCM66
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 6m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 6m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed for efficiency and reliability in various applications. Engineered to provide optimal air flow while ensuring safety and comfort, this product integrates seamlessly into your toolkit. The blow gun features a robust construction that guarantees longevity and performance, making it a valuable addition for both professionals and DIY enthusiasts. Its ergonomic design enhances user experience, allowing for prolonged use without discomfort, while the unique quick coupling mechanism ensures swift connectivity. Ideal for cleaning and blowing debris from surfaces, this kit is poised to deliver exceptional results every time.
Crafted with a durable structure to withstand demanding tasks
Ergonomically designed for improved handling and reduced operator fatigue
Incorporates a quick coupling feature for effortless attachment and detachment
Compatible with a variety of attachments enhancing versatility
Optimised for air flow efficiency to maximise performance during use
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
