PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-177
- Mfr. Part No.:
- BGK PCSCM68
- Brand:
- PREVOST
Subtotal (1 unit)*
£107.17
(exc. VAT)
£128.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.17 |
*price indicative
- RS Stock No.:
- 628-177
- Mfr. Part No.:
- BGK PCSCM68
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 8m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 8m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit is engineered for precision and efficiency in various applications. With its robust design, this kit ensures that air is delivered effectively, making it an essential tool for professionals seeking reliable performance. Whether youre in a workshop or out in the field, the blow gun designed to tackle challenging tasks with ease. This versatile tool features compatibility with a range of accessories, enhancing its utility and allowing users to optimise their workflow. The innovative design optimises airflow, which not only improves the effectiveness of the tool but also contributes to a safer working environment. Its build quality reflects the standards expected from a trusted manufacturer, ensuring durability and longevity for demanding conditions.
Optimised airflow design enhances performance efficiency
Robust construction guarantees durability for long term use
Compatible with various accessories for versatile applications
Designed specifically to improve safety in work processes
Lightweight build allows for ease of handling and manoeuvrability
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOC 6 Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 6.35 BSPT mm Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 6.35 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
