PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-172
- Mfr. Part No.:
- BGK PBSCM68
- Brand:
- PREVOST
Subtotal (1 unit)*
£100.65
(exc. VAT)
£120.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.65 |
*price indicative
- RS Stock No.:
- 628-172
- Mfr. Part No.:
- BGK PBSCM68
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed for optimal air flow and application efficiency. Featuring a robust construction, it ensures durability and long-lasting performance in demanding environments. This kit comes equipped with a safety quick coupling for seamless operation and added convenience during use. The unique profile allows for versatile application across various tasks, making it an essential tool for both professional and home usage. With its user-friendly design, the blow gun facilitates precise control over air pressure, enabling users to tackle a range of cleaning and blowing tasks with ease. The inclusion of optimal dimensions ensures compatibility with standard systems, enhancing your workflow without compromise.
Robust construction designed for enhanced durability
Safety quick coupling for easy and secure connections
Versatile application suitable for both professional and home use
User friendly design for precise control over air pressure
Compatible dimensions enhance workflow efficiency
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
