PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)

Subtotal (1 unit)*

£102.22

(exc. VAT)

£122.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.22

*price indicative

RS Stock No.:
625-644
Mfr. Part No.:
BGK PBSBM68
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inlet Size

6.5 mm

Product Type

Air Blow Gun

Overall Length

8m

Nozzle Material

Metallic

Standards/Approvals

ISO 6150B

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST blow gun kit is a meticulously engineered solution designed to enhance efficiency in various applications. This versatile tool is perfect for delivering a powerful air blast, making it ideal for cleaning, drying, and blowing dust or debris from hard-to-reach areas. With a focus on safety and reliability, this blow gun kit ensures optimal performance, making it a must-have for both professional and DIY enthusiasts. It boasts robust construction and a user-friendly design that allows for easy handling, ensuring that every task is completed with precision and ease.

Equipped with a safety quick coupling for secure connections

Constructed for durability under demanding conditions

Designed to efficiently channel airflow for maximum effectiveness

Lightweight design enhances manoeuvrability during use

Compatible with various attachments increasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy