- RS Stock No.:
- 826-8507
- Mfr. Part No.:
- 2SD2675TL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 826-8507
- Mfr. Part No.:
- 2SD2675TL
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-346T (SC-96) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 10 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.8 x 0.95mm |
- RS Stock No.:
- 826-8507
- Mfr. Part No.:
- 2SD2675TL
- Brand:
- ROHM