- RS Stock No.:
- 826-8453
- Mfr. Part No.:
- 2SD2114KT146W
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 826-8453
- Mfr. Part No.:
- 2SD2114KT146W
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 20 V |
Package Type | SOT-346 (SC-59) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 25 V |
Maximum Emitter Base Voltage | 12 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.8 x 1.2mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 826-8453
- Mfr. Part No.:
- 2SD2114KT146W
- Brand:
- ROHM