onsemi MMBT2907AWG PNP Transistor, 600 mA, 60 V, 3-Pin SOT-323

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.081

(exc. VAT)

£0.097

(inc. VAT)

RS Stock No.:
793-0759
Mfr. Part No.:
MMBT2907AWT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V dc

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.2 x 1.35 x 0.7mm

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.