onsemi MMBT2222ATG NPN Transistor, 600 mA, 40 V, 3-Pin SOT-416
- RS Stock No.:
- 793-0756
- Mfr. Part No.:
- MMBT2222ATT1G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 793-0756
- Mfr. Part No.:
- MMBT2222ATT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-416 (SC-75) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 75 V dc | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.65 x 0.9 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-416 (SC-75) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 75 V dc | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.65 x 0.9 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
