onsemi MMJT350G PNP Transistor, 500 mA, 300 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 790-5422
- Mfr. Part No.:
- MMJT350T1G
- Brand:
- ON Semiconductor
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.418
(exc. VAT)
£0.502
(inc. VAT)
- RS Stock No.:
- 790-5422
- Mfr. Part No.:
- MMJT350T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 300 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.75 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 300 V dc | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 300 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.75 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 300 V dc | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Maximum Operating Temperature +150 °C | ||
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

