onsemi NJT4030PG PNP Transistor, 5 A, 40 V, 3 + Tab-Pin SOT-223

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.44

(exc. VAT)

£1.73

(inc. VAT)

RS Stock No.:
773-7866
Mfr. Part No.:
NJT4030PT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 3.5 x 1.63mm

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.