- RS Stock No.:
- 738-5128
- Mfr. Part No.:
- ZTX658
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 738-5128
- Mfr. Part No.:
- ZTX658
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 400 V |
Package Type | E-Line |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Minimum DC Current Gain | 50 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 400 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +200 °C |
Dimensions | 4.77 x 2.41 x 4.01mm |
- RS Stock No.:
- 738-5128
- Mfr. Part No.:
- ZTX658
- Brand:
- DiodesZetex