- RS Stock No.:
- 711-5247
- Mfr. Part No.:
- ZXTN19020CFFTA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 711-5247
- Mfr. Part No.:
- ZXTN19020CFFTA
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 7 A |
Maximum Collector Emitter Voltage | 20 V |
Package Type | SOT-23F |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 65 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.7 x 1mm |
- RS Stock No.:
- 711-5247
- Mfr. Part No.:
- ZXTN19020CFFTA
- Brand:
- DiodesZetex