- RS Stock No.:
- 184-7668
- Mfr. Part No.:
- 2SA1579U3T106R
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7668
- Mfr. Part No.:
- 2SA1579U3T106R
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
2SA1579U3 is a transistor for high-voltage amplifier. Complementary is the 2SCRC41C/2SC4102U3
High breakdown voltage (BVCEO=-120V)
Complements the 2SCRC41C/2SC4102U3
Complements the 2SCRC41C/2SC4102U3
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | -120 V |
Package Type | SOT-323 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -120 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 140 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.1 x 1.35 x 0.9mm |
Maximum Operating Temperature | 150 °C |