- RS Stock No.:
- 169-7401
- Mfr. Part No.:
- MMDT4403-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7401
- Mfr. Part No.:
- MMDT4403-7-F
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.2 x 1.35 x 1mm |
- RS Stock No.:
- 169-7401
- Mfr. Part No.:
- MMDT4403-7-F
- Brand:
- DiodesZetex