Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Diodes Inc BC847BVN-7 Dual NPN + PNP Transistor, 100 mA, 45 V, 6-Pin SOT-563
RS Stock No.:
169-7332
Mfr. Part No.:
BC847BVN-7
Brand:
DiodesZetex
View this category
Discontinued product
RS Stock No.:
169-7332
Mfr. Part No.:
BC847BVN-7
Brand:
DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Specifications
BC847BVN-7 Complementary Pair Small Signal Transistor Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Small Signal Dual NPN/PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Attribute
Value
Transistor Type
NPN + PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-563
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 (Min.) MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
1.6 x 1.2 x 0.6mm
Maximum Operating Temperature
+150 °C