- RS Stock No.:
- 162-9190
- Mfr. Part No.:
- NSS40301MDR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9190
- Mfr. Part No.:
- NSS40301MDR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 783 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 40 V dc |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +150 °C |