onsemi BC848BWG NPN Transistor, 100 mA, 30 V, 3-Pin SOT-323

Discontinued
RS Stock No.:
145-3157
Mfr. Part No.:
BC848BWT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Operating Temperature

+150 °C

Priced to Clear

Yes

COO (Country of Origin):
CN

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.