- RS Stock No.:
- 122-1416
- Mfr. Part No.:
- ZX5T953GTA
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-1416
- Mfr. Part No.:
- ZX5T953GTA
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -140 V |
Maximum Emitter Base Voltage | -7 V |
Maximum Operating Frequency | 125 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.7 x 3.7 x 1.7mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 122-1416
- Mfr. Part No.:
- ZX5T953GTA
- Brand:
- DiodesZetex