- RS Stock No.:
- 110-7482
- Mfr. Part No.:
- BDP948H6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7482
- Mfr. Part No.:
- BDP948H6327XTSA1
- Brand:
- Infineon
Legislation and Compliance
Product Details
General Purpose PNP Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 5 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.5 x 3.5 x 1.5mm |
- RS Stock No.:
- 110-7482
- Mfr. Part No.:
- BDP948H6327XTSA1
- Brand:
- Infineon