- RS Stock No.:
- 110-7135
- Mfr. Part No.:
- BFP540FESDH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7135
- Mfr. Part No.:
- BFP540FESDH6327XTSA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 80 mA |
Maximum Collector Emitter Voltage | 10 V |
Package Type | TSFP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 10 V |
Maximum Emitter Base Voltage | 1 V |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.4 x 0.8 x 0.55mm |
- RS Stock No.:
- 110-7135
- Mfr. Part No.:
- BFP540FESDH6327XTSA1
- Brand:
- Infineon