Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Magnatec 2N2905A PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin TO-39
RS Stock No.:
295-208
Mfr. Part No.:
2N2905A
Brand:
Magnatec
View this category
Discontinued product
RS Stock No.:
295-208
Mfr. Part No.:
2N2905A
Brand:
Magnatec
Technical Reference
Legislation and Compliance
Product Details
Specifications
2N2904A Thru 07A General purpose Amplifiers & Switches Data Sheet
Non Compliant
Statement of conformity
Discontinued Transistors, Magnatec
Bipolar Transistors, Magnatec
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
600 mA
Maximum Collector Emitter Voltage
60 V
Package Type
TO-39
Mounting Type
Through Hole
Maximum Power Dissipation
600 mW
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
200 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
6.6 x 9.4 x 9.4mm
Maximum Operating Temperature
+175 °C