Diodes Inc ZTX550 PNP Transistor, -1 A, -45 V, 3-Pin TO-92
- RS Stock No.:
- 922-7683
- Mfr. Part No.:
- ZTX550
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-7683
- Mfr. Part No.:
- ZTX550
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -1 A | |
| Maximum Collector Emitter Voltage | -45 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Minimum DC Current Gain | 100 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +200 °C | |
| Dimensions | 4.01 x 4.77 x 2.41mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current -1 A | ||
Maximum Collector Emitter Voltage -45 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Minimum DC Current Gain 100 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +200 °C | ||
Dimensions 4.01 x 4.77 x 2.41mm | ||
- COO (Country of Origin):
- CN
