Diodes Inc APT27ZTR-G1 Bipolar Transistor, 3-Pin TO-92
- RS Stock No.:
- 921-0843
- Mfr. Part No.:
- APT27ZTR-G1
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-0843
- Mfr. Part No.:
- APT27ZTR-G1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.7 x 3.7 x 4.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.7 x 3.7 x 4.7mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
