Infineon BC857CE6327HTSA1 PNP Transistor, -100 mA, -45 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
911-4732
Mfr. Part No.:
BC857CE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
DE

General Purpose PNP Transistors, Infineon


Bipolar Transistors, Infineon