Infineon BFP420FH6327XTSA1 NPN Transistor, 60 mA, 15 V, 4-Pin TSFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
897-7188
Mfr. Part No.:
BFP420FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

60 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP

Mounting Type

Surface Mount

Maximum Power Dissipation

210 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

1.5 V

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.4 x 0.8 x 0.55mm

Maximum Operating Temperature

+150 °C