STMicroelectronics HD1750FX NPN Transistor, 24 A, 800 V, 3-Pin ISOWATT218FX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-2671
Mfr. Part No.:
HD1750FX
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Transistor Type

NPN

Maximum DC Collector Current

24 A

Maximum Collector Emitter Voltage

800 V

Package Type

ISOWATT218FX

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.7 x 5.7 x 26.7mm

COO (Country of Origin):
KR