Nexperia BST39,115 NPN Transistor, 100 mA, 350 V, 3-Pin SOT-89

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-2107
Mfr. Part No.:
BST39,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

350 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

70 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.6 x 1.6mm

COO (Country of Origin):
CN