ON Semiconductor, FJBE2150DTU, Emmitter Switched, NPN Silicon Transistor 2 A 2.21V, 3-Pin D2PAK (TO-263)
- RS Stock No.:
- 864-8953
- Mfr. Part No.:
- FJBE2150DTU
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-8953
- Mfr. Part No.:
- FJBE2150DTU
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 2 A | |
Package Type | D2PAK (TO-263) | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 110 W | |
Minimum DC Current Gain | 20 | |
Pin Count | 3 | |
Dimensions | 10.67 x 9.85 x 4.83mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2 A | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 110 W | ||
Minimum DC Current Gain 20 | ||
Pin Count 3 | ||
Dimensions 10.67 x 9.85 x 4.83mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||