Infineon BC857CWH6433XTMA1 PNP Transistor, 100 mA, 45 V, 3-Pin SOT-323
- RS Stock No.:
- 857-8205
- Mfr. Part No.:
- BC857CWH6433XTMA1
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 857-8205
- Mfr. Part No.:
- BC857CWH6433XTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Transistor Type | PNP | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 45 V | |
Package Type | SOT-323 (SC-70) | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 330 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -50 V | |
Maximum Emitter Base Voltage | -5 V | |
Maximum Operating Frequency | 250 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 2 x 1.25 x 0.8mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Small Signal PNP Transistors, Infineon
Bipolar Transistors, Infineon