Infineon BC817K40WH6327XTSA1 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-323

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8138
Mfr. Part No.:
BC817K40WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

170 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2 x 1.25 x 0.8mm