STMicroelectronics BUL89 NPN Transistor, 12 A, 850 V, 3-Pin TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.44

(exc. VAT)

£1.73

(inc. VAT)

RS Stock No.:
829-3976
Mfr. Part No.:
BUL89
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Transistor Type

NPN

Maximum DC Collector Current

12 A

Maximum Collector Emitter Voltage

850 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

9 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Operating Temperature

+150 °C