STMicroelectronics BUL381D NPN Transistor, 5 A, 800 V, 3-Pin TO-220
- RS Stock No.:
- 829-2705
- Mfr. Part No.:
- BUL381D
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.44
(exc. VAT)
£1.73
(inc. VAT)
- RS Stock No.:
- 829-2705
- Mfr. Part No.:
- BUL381D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 800 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 70 W | |
| Minimum DC Current Gain | 8 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.4 x 4.6 x 15.75mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 800 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 70 W | ||
Minimum DC Current Gain 8 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.4 x 4.6 x 15.75mm | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

