Infineon BCW61CE6327HTSA1 PNP Bipolar Transistor, 100 mA, 32 V, 3-Pin SOT-23
- RS Stock No.:
- 826-9932
- Mfr. Part No.:
- BCW61CE6327HTSA1
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-9932
- Mfr. Part No.:
- BCW61CE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 32 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 32 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 32 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 32 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
General Purpose PNP Transistors, Infineon
Bipolar Transistors, Infineon
