ROHM 2SB1708TL PNP Bipolar Transistor, 3 A, 30 V, 3-Pin TSMT

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-8383
Mfr. Part No.:
2SB1708TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

30 V

Package Type

TSMT

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-30 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+150 °C