- RS Stock No.:
- 826-8336
- Mfr. Part No.:
- 2SA2071T100Q
- Brand:
- ROHM
1520 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 20)
£0.186
(exc. VAT)
£0.223
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | £0.186 | £3.72 |
100 - 220 | £0.144 | £2.88 |
240 - 480 | £0.13 | £2.60 |
500 - 980 | £0.127 | £2.54 |
1000 + | £0.123 | £2.46 |
*price indicative |
- RS Stock No.:
- 826-8336
- Mfr. Part No.:
- 2SA2071T100Q
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -3 A |
Maximum Collector Emitter Voltage | -60 V |
Package Type | SC-62 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 10 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.7 x 2.7 x 1.4mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 826-8336
- Mfr. Part No.:
- 2SA2071T100Q
- Brand:
- ROHM
Related links
- ROHM DTA143XKAT146 PNP Digital Transistor -50 V, 3-Pin SOT-346
- ROHM 2SA2094TLQ PNP Transistor -60 V, 3-Pin SOT-346T
- ROHM 2SB1275TLP PNP Transistor -160 V, 3-Pin SC-63
- Nexperia BC807-25QBZ PNP Transistor -45 V DFN1110D-3
- Nexperia BC856S -100 mA 3-Pin SOT-363
- ROHM DTA114TKAT146 PNP Digital Transistor -50 V, 3-Pin SOT-346
- onsemi 2SA2222SG PNP Transistor -50 V, 3-Pin TO-220F-3FS
- ROHM 2SA2119KT146 PNP Transistor -12 V, 3-Pin SOT-346