Infineon BCV62CE6327HTSA1 Dual PNP Current Mirror Transistor, 100 mA, 30 V, 4-Pin SOT-143

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-5481
Mfr. Part No.:
BCV62CE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-143

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

4

Number of Elements per Chip

2

Priced to Clear

Yes

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.3 x 1mm

COO (Country of Origin):
CN